PDP SEO Portlet

PH9185.043NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PH9185.043NLT
Secondary Manufacturer Part#: PH9185.043NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5000 Vrms
Gull wing
Surface Mount
-40 to 125 °C
SMD
6
Single
Series
400 V
10(Max) x 10(Max) x 12.5(Max)
Single
Series
SMD
Switch Mode Transformer
4:3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:750  Mult:150  
USD $:
750+
$2.07
1500+
$1.95811
3000+
$1.90658
6000+
$1.88175
12000+
$1.8721