PDP SEO Portlet

PH9085.034NLT

Power Transformer 3CT:4CT Single Single Sec. Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PH9085.034NLT
Secondary Manufacturer Part#: PH9085.034NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Push Pull Converter Transformer
  • Compatible with MAXIM™ MAX253 to power RS-485/RS232
  • transceiver and other communication interfaces
  • 2.5KVrms isolation
  • Compact and cost effective industrial design

Technical Attributes

Find Similar Parts

Description Value
2500 Vrms
Gull wing
Surface Mount
-40 to 125 °C
6
Single
Series
8.1 x 7.1 x 5.08 mm
Single
Series
SMD
Isolation Transformer
3CT:4CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2100  Mult:700  
USD $:
2100+
$1.065
4200+
$1.00743
8400+
$0.98092
16800+
$0.95577
33600+
$0.93188