PH9085.021NLT
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PH9085.021NLT
Secondary Manufacturer Part#: PH9085.021NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Toroid | ||
| 2500 Vrms | ||
| Gull wing | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 6 | ||
| Single | ||
| Series | ||
| 8.1(Max) x 7.1(Max) x 5.08(Max) mm | ||
| Single | ||
| Series | ||
| SMD | ||
| Isolation Power Transformers | ||
| 2CT:1CT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |