PH0803NLT
Power Transformer 5T:5T:4T Dual+Auxilary Prim. Single Sec. SMD T/R
Manufacturer:Pulse Electronics
Product Category:
Transformers, Power Transformers
Avnet Manufacturer Part #: PH0803NLT
Secondary Manufacturer Part#: PH0803NLT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1500 Vrms | ||
| Screw Terminal | ||
| Surface Mount | ||
| -40 to 125 °C | ||
| 11 | ||
| 160 W | ||
| Dual+Auxilary | ||
| 200 to 700 kHz | ||
| Parallel | ||
| 21.6 x 23.3 x 8.6 mm | ||
| Single | ||
| Series | ||
| High Frequency Planar Transformer | ||
| 5T:5T:4T |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |