PDP SEO Portlet

PH0259NL

Power Transformer, Switch Mode, Flyback Topology, 500Vrms, 1800µH ±15%, Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PH0259NL
Secondary Manufacturer Part#: PH0259NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • AC/DC offline Switch Mode Transformer
  • Pri. Inductance (4-1): 1800 µH±15%
  • Hipot up to 3000Vrms
  • Flyback Topology
  • Operational Insulation
  • Matched to Tiny Switch and Top Switch chipsets
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
Pin
Through Hole
-40 to 125 °C
DIP
10
60.0000 W
Dual
132 kHz
85/375 V
18.3(Max) x 16(Max) x 18(Max)
Single
DIP
Flyback Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3160  Mult:40  
USD $: