PDP SEO Portlet

PG1096.473NLT

Power Inductor (SMD), 47 uH, ± 20%, 11 A, Shielded, 13 A, 26mm x 26mm x 14.8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG1096.473NLT
Secondary Manufacturer Part#: PG1096.473NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 1.5uH to 82uH
  • Current Rating: up to 65Apk
  • Footprint: 26mm x 26mm Max
  • Height: 14.8mm Max
  • No Thermal Aging
  • RoHS Compliant
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
12.5 mOhm
47 uH
20
SMD
Shielded
14.8 mm
26 mm
PG1096NL Series
26 mm
11 A
13 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$3.14286
960+
$2.97297
1920+
$2.89474
3840+
$2.82051
7680+
$2.75