PDP SEO Portlet

PG1096.152NLT

Power Inductor (SMD), 1.5 uH, ± 20%, 50 A, Shielded, 65 A, 26mm x 26mm x 13mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG1096.152NLT
Secondary Manufacturer Part#: PG1096.152NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 1.5uH to 82uH
  • Current Rating: up to 65Apk
  • Footprint: 26mm x 26mm Max
  • Height: 14.8mm Max
  • No Thermal Aging
  • RoHS Compliant
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
0.85 mOhm
1.5 uH
20
SMD
Shielded
13 mm
26 mm
PG1096NL Series
26 mm
50 A
65 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:540  Mult:60  
USD $:
540+
$3.41187
1080+
$3.27894
2160+
$3.14601
4320+
$3.01308
8640+
$2.95769