PDP SEO Portlet

PG1096.103NLT

Power Inductor (SMD), 10 uH, ± 20%, 24.5 A, Shielded, 28 A, 26mm x 26mm x 14.8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG1096.103NLT
Secondary Manufacturer Part#: PG1096.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 1.5uH to 82uH
  • Current Rating: up to 65Apk
  • Footprint: 26mm x 26mm Max
  • Height: 14.8mm Max
  • No Thermal Aging
  • RoHS Compliant
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
3.15 mOhm
10 uH
20
SMD
Shielded
14.8 mm
26 mm
PG1096NL Series
26 mm
24.5 A
28 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:540  Mult:60  
USD $:
540+
$2.91
1080+
$2.7527
2160+
$2.695
4320+
$2.68125
8640+
$2.6675