PDP SEO Portlet

PG1083.222NLT

Power Inductor (SMD), 2.2 uH, ± 20%, 34 A, Shielded, 46 A, 21.7mm x 21.5mm x 12.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG1083.222NLT
Secondary Manufacturer Part#: PG1083.222NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 1.0uH to 50.0uH
  • Current Rating: up to 70Apk
  • Footprint: 21.7mm x 21.5mm Max
  • Height: 12.5mm Max
  • No Thermal Aging
  • RoHS Compliant
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
1.8 mOhm
2.2 uH
20
SMD
Shielded
10.6 mm
21.7 mm
PG1083NL Series
21.5 mm
34 A
46 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:840  Mult:120  
USD $:
840+
$2.04
1680+
$1.92973
3360+
$1.89924
6720+
$1.88955
13440+
$1.87986