PDP SEO Portlet

PG1083.153NLT

Power Inductor (SMD), 15.2 uH, ± 20%, 14 A, Shielded, 18.5 A, 21.7mm x 21.5mm x 12.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG1083.153NLT
Secondary Manufacturer Part#: PG1083.153NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 1.0uH to 50.0uH
  • Current Rating: up to 70Apk
  • Footprint: 21.7mm x 21.5mm Max
  • Height: 12.5mm Max
  • No Thermal Aging
  • RoHS Compliant
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
9.2 mOhm
15.2 uH
20
SMD
Shielded
12.5 mm
21.7 mm
PG1083NL Series
21.5 mm
14 A
18.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:800  Mult:100  
USD $:
800+
$2.04
1600+
$1.92973
3200+
$1.87895
6400+
$1.83077
12800+
$1.785