PDP SEO Portlet

PG1083.152NLT

Power Inductor (SMD), 1.5 uH, ± 20%, 40 A, Shielded, 52 A, 21.7mm x 21.5mm x 12.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG1083.152NLT
Secondary Manufacturer Part#: PG1083.152NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 1.0uH to 50.0uH
  • Current Rating: up to 70Apk
  • Footprint: 21.7mm x 21.5mm Max
  • Height: 12.5mm Max
  • No Thermal Aging
  • RoHS Compliant
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
1.4 mOhm
1.5 uH
20
SMD
Shielded
10.6 mm
21.7 mm
PG1083NL Series
21.5 mm
40 A
52 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:720  Mult:120  
USD $:
720+
$2.20314
1440+
$2.1079
2880+
$2.0972
5760+
$2.0865
11520+
$2.0758