PDP SEO Portlet

PG0936.682NLT

Power Inductor (SMD), 6.8 uH, ± 20%, 21 A, Shielded, 18 A, 17.5mm x 16.7mm x 10mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0936.682NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 0.47µH to 25.0µH
  • Current Rating: up to 40Apk
  • Footprint: 17.5mm x 16.7mm Max
  • Height: 10.0mm Max
  • No Thermal Aging

Technical Attributes

Find Similar Parts

Description Value
21 A
6.8 µH
± 20%
3500 µohm
18 A
null
Shielded
null
null
null
6966

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
Need More?
USD $:
$ 1.66857
1000+
$1.66857
2000+
$1.57838
4000+
$1.53684
8000+
$1.49744
16000+
$1.46
SubTotal:
$1,668.57