PDP SEO Portlet

PG0936.113NLT

Power Inductor (SMD), 11 uH, ± 20%, 14 A, Shielded, 14 A, 17.5mm x 16.7mm x 10mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0936.113NLT
Secondary Manufacturer Part#: PG0936.113NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance Range: 0.47uH to 25.0uH
  • Current Rating: up to 40Apk
  • Footprint: 17.5mm x 16.7mm Max
  • Height: 10.0mm Max
  • No Thermal Aging

Technical Attributes

Find Similar Parts

Description Value
7 mOhm
11 uH
20
SMD
Shielded
10 mm
17.5 mm
PG0936NL Series
16.7 mm
14 A
14 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
1000+
$1.545
2000+
$1.46149
4000+
$1.42303
8000+
$1.39425
16000+
$1.3871