PDP SEO Portlet

PG0871.461NLT

Power Inductor (SMD), 460 nH, ± 20%, 24 A, Shielded, 28 A, 7.6mm x 7.4mm x 6.4mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0871.461NLT
Secondary Manufacturer Part#: PG0871.461NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Current Rating: up to 28Apk
  • Inductance Range: 0.46µH to 10.5µH
  • Height: 6.4mm Max
  • Footprint: 7.6mm x 7.4mm Max

Technical Attributes

Find Similar Parts

Description Value
1.5 mOhm
460 nH
20
2929
Shielded
6.4 mm
7.6 mm
PG0871NL series
7.4 mm
24 A
28 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2100  Mult:700  
USD $:
2100+
$1.00443
4200+
$0.95014
8400+
$0.92513
16800+
$0.90141
33600+
$0.87888