PDP SEO Portlet

PG0437.601NLT

Power Inductor (SMD), 600 nH, ± 20%, 38 A, Unshielded, 21 A, 12.5mm x 11mm x 4.5mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0437.601NLT
Secondary Manufacturer Part#: PG0437.601NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.5mm Max
  • Footprint: 12.5mm x 11.0mm Max
  • Peak Current Rating: up to 39A
  • Frequency Range: 100kHz to 1MHz
  • Ferrite Core: No thermal ageing, very low core losses
  • Patent Pending
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
0.85 mOhm
600 nH
±20%
SMD
Unshielded
4.5 mm
12.5 mm
PG0437NL Series
11 mm
38 A
21 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2250  Mult:750  
USD $: