PDP SEO Portlet

PG0255.601NLT

Power Inductor (SMD), 600 nH, ± 15%, 27 A, Shielded, 28 A, 11.5mm x 10.3mm x 4mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0255.601NLT
Secondary Manufacturer Part#: PG0255.601NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.0mm Max
  • Footprint: 11.5mm x 10.3mm Max
  • Heating Current Rating: up to 51A
  • Inductance Range: 0.17µH to 2.1µH

Technical Attributes

Find Similar Parts

Description Value
1.7 mOhm
600 nH
15
Shielded
4 mm
11.5 mm
PG0255NL Series
10.3 mm
27 A
28 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$1.59
3400+
$1.52281
6800+
$1.51508
13600+
$1.50735
27200+
$1.49962