PDP SEO Portlet

PG0255.401NLT

Power Inductor (SMD), 400 nH, ± 15%, 34 A, Shielded, 29 A, 11.5mm x 10.3mm x 4mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0255.401NLT
Secondary Manufacturer Part#: PG0255.401NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.0mm Max
  • Footprint: 11.5mm x 10.3mm Max
  • Heating Current Rating: up to 51A
  • Inductance Range: 0.17µH to 2.1µH

Technical Attributes

Find Similar Parts

Description Value
1.05 mOhm
400 nH
15
Shielded
4 mm
11.5 mm
PG0255NL Series
10.3 mm
34 A
29 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1700  Mult:850  
USD $:
1700+
$1.5
3400+
$1.41892
6800+
$1.38158
13600+
$1.34615
27200+
$1.3125