PDP SEO Portlet

PG0085.103NLT

Power Inductor (SMD), 10 uH, ± 20%, 1.1 A, Shielded, 550 mA, 4.3mm x 4.3mm x 1.8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0085.103NLT
Secondary Manufacturer Part#: PG0085.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 1.8mm Max
  • Footprint: 4.3mm x 4.3mm Max
  • Current Rating: up to 1.5A
  • Inductance Range: 0.7µH to 220µH
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
152 mOhm
10 uH
20
Shielded
1.8 mm
5 mm
PG0085NL Series
4.3 mm
1.1 A
550 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2850  Mult:2850  
USD $:
2850+
$1.095
5700+
$1.03581
11400+
$1.0094
22800+
$1.00425
45600+
$0.9991