PG0063.104NLT
Power Inductor (SMD), 100 uH, ± 20%, 620 mA, Unshielded, 400 mA, 6.2mm x 6.2mm x 2.5mm
Manufacturer:Pulse Electronics
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: PG0063.104NLT
Secondary Manufacturer Part#: PG0063.104NLT
- RoHS 10 Compliant
- Tariff Charges
- Height: 2.5mm Max
- Footprint: 6.2mm x 6.2mm Max
- Current Rating: up to 3.5A
- Inductance Range: .9µH to 900µH
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |