PDP SEO Portlet

PG0006.422NLT

Power Inductor (SMD), 4.2 uH, ± 20%, 14 A, Shielded, 10 A, 13.4mm x 13.28mm x 6mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PG0006.422NLT
Secondary Manufacturer Part#: PG0006.422NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 6.0mm Max
  • Footprint: 13.4mm x 13.3mm
  • Current Rating: up to 23ADC
  • Inductance Range 0.50µH to 5.0µH

Technical Attributes

Find Similar Parts

Description Value
7 mOhm
4.2 uH
20
5252
Shielded
6 mm
13.4 mm
PG0006NL Series
13.28 mm
14 A
10 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1020  Mult:340  
USD $:
1020+
$1.60514
2040+
$1.51838
4080+
$1.47842
8160+
$1.44051
16320+
$1.4045