PDP SEO Portlet

PFX0890NLT

Manufacturer:Pulse Electronics
Product Category: Transformers, Power Transformers
Avnet Manufacturer Part #: PFX0890NLT
Secondary Manufacturer Part#: PFX0890NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Toroidal
2000 Vrms
Gull wing
Surface Mount
-40 to 125 °C
SMD
6
Dual
200 kHz
8.1(Max) x 7.1(Max) x 5.08(Max)
Dual
SMD
Switch Mode Transformer
3:4

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1400  Mult:700  
USD $:
1400+
$1.12357
2800+
$1.06284
5600+
$1.03487
11200+
$1.00833
22400+
$0.98312