PDP SEO Portlet

PF0698.104NLT

Power Inductor (SMD), 100 uH, ± 20%, 1.6 A, Unshielded, 2.6 a, 12.95mm x 9.4mm x 11.3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0698.104NLT
Secondary Manufacturer Part#: PF0698.104NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Footprint: 13.0mm x 9.4mm Max
  • Current Rating: up to 4.9A
  • Inductance Range: 10µH to 1000µH
  • Clip pin termination
  • 260 °C reflow peak temperature qualified

Technical Attributes

Find Similar Parts

Description Value
200 mOhm
100 uH
20
Unshielded
11.3 mm
12.95 mm
PF0698NL Series
9.4 mm
1.6 a
2.6 a

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1960  Mult:280  
USD $:
1960+
$0.78012
3920+
$0.77618
7840+
$0.77224
15680+
$0.7683
31360+
$0.76436