PDP SEO Portlet

PF0581.103NLT

Power Inductor (SMD), 10 uH, ± 15%, 3.25 A, Unshielded, 2.5 A, 10.32mm x 9.32mm x 4.42mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0581.103NLT
Secondary Manufacturer Part#: PF0581.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 4.42mm Max
  • Footprint: 10.32mm Typ x 9.32mm Max
  • Current Rating: up to 2.5A
  • Inductance Range: 10µH to 560µH
  • 260 °C reflow peak temperature qualified
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
43 mOhm
10 uH
10
4037
Unshielded
4.42 mm
10.32 mm
PF0581NL Series
9.32 mm
3.25 A
2.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$0.66414
5400+
$0.62824
10800+
$0.61171
21600+
$0.60352
43200+
$0.60043