PDP SEO Portlet

PF0553.223NLT

Power Inductor (SMD), 23 uH, ± 20%, 3.9 A, Shielded, 7.6 A, 12.5mm x 12.5mm x 8mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0553.223NLT
Secondary Manufacturer Part#: PF0553.223NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single, coupled or (1:1) transformer applications
  • Footprint: 12.5mm x 12.5mm x 8mm Max
  • Current Rating: up to 17.72A
  • Inductance Range: 0.47µH to 4mH
  • 260 °C reflow peak temperature qualified
  • 200Vac isolation between windings
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
39 mOhm
23 uH
20
4949
Shielded
8 mm
12.5 mm
PF0553NL Series
12.5 mm
3.9 A
7.6 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1600  Mult:400  
USD $:
1600+
$0.975
3200+
$0.9223
6400+
$0.89803
12800+
$0.875
25600+
$0.85312