PDP SEO Portlet

PF0504.104NLT

Power Inductor (SMD), 100 uH, ± 20%, 2.3 A, Unshielded, 5 A, 18.54mm x 15.24mm x 11.43mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0504.104NLT
Secondary Manufacturer Part#: PF0504.104NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 11.43mm Max
  • Footprint: 18.54mm x 15.24mm Max
  • Current Rating: up to 20A
  • Inductance Range: 0.68µH to 150µH
  • 260 °C reflow peak temperature qualified
  • Leaded technology compatible
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
153 mOhm
100 uH
20
Unshielded
11.43 mm
18.54 mm
PF0504NL Series
15.24 mm
2.3 A
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1600  Mult:160  
USD $:
1600+
$1.005
3200+
$0.98825
6400+
$0.98323
12800+
$0.97822
25600+
$0.9732