PDP SEO Portlet

PF0465.332NLT

Power Inductor (SMD), 3.3 uH, ± 20%, 4.65 A, Shielded, 3.5 A, 7.2mm x 7.2mm x 4mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0465.332NLT
Secondary Manufacturer Part#: PF0465.332NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: PF0465: 4mm Max
  • Footprint: 7.2mm x 7.2mm Max
  • Current Rating: PF0465: up to 3.5A
  • Inductance Range: 1.5µH to 100µH

Technical Attributes

Find Similar Parts

Description Value
16 mOhm
3.3 uH
20
2828
Shielded
4 mm
7.2 mm
PF0465NL Series
7.2 mm
4.65 A
3.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$0.63186
5400+
$0.5977
10800+
$0.58197
21600+
$0.57622
43200+
$0.57327