PDP SEO Portlet

PF0464.103NLT

Power Inductor (SMD), 10 uH, ± 20%, 2.9 A, Shielded, 1.7 A, 7.2mm x 7.2mm x 3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0464.103NLT
Secondary Manufacturer Part#: PF0464.103NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 3mm Max
  • Footprint: 7.2mm x 7.2mm Max
  • Current Rating: up to 4.5A
  • Inductance Range: 1.5µH to 100µH

Technical Attributes

Find Similar Parts

Description Value
41 mOhm
10 uH
20
2828
Shielded
3 mm
7.2 mm
PF0464NL Series
7.2 mm
2.9 A
1.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $:
2400+
$0.71286
4800+
$0.67965
9600+
$0.6762
19200+
$0.67275
38400+
$0.6693