PDP SEO Portlet

PF0382.683NLT

Power Inductor (SMD), 61 uH, ± 20%, 1.9 A, Unshielded, 3.1 A, 12.95mm x 9.4mm x 11.3mm

Manufacturer:Pulse Electronics
Avnet Manufacturer Part #: PF0382.683NLT
Secondary Manufacturer Part#: PF0382.683NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 11.3mm Max
  • Footprint: 13.0mm x 9.4mm Max
  • Current Rating: up to 4.9A
  • Inductance Range: 10µH to 1000µH
  • RoHS-6 Compliant

Technical Attributes

Find Similar Parts

Description Value
130 mOhm
61 uH
20
5137
Unshielded
11.3 mm
12.95 mm
PF0382NL Series
9.4 mm
1.9 A
3.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2520  Mult:280  
USD $:
2520+
$0.61281
5040+
$0.60972
10080+
$0.60662
20160+
$0.60352
40320+
$0.60043