PDP SEO Portlet

PE-8271M

Pulse Transformer 1:1 1500Vrms 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 18pF 5Vus Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: PE-8271M
Secondary Manufacturer Part#: PE-8271M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Lead
Gull wing
235
Surface Mount
0 to 70 °C
5 Vus
500 uH
7.62 x 10.54 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1300  Mult:65  
USD $:
1300+
$2.98629
2600+
$2.82486
5200+
$2.75053
10400+
$2.68
20800+
$2.613