PE-69012
Telecom Transformer 1:1/1:1 1500Vrms -1.3dB Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-69012
Secondary Manufacturer Part#: PE-69012
- RoHS 10 Compliant
- Tariff Charges
- RoHS-5 peak reflow temperature rating 235 °C
- Low profile packages from .094 (2, 39mm) to .078" (1, 98mm) for PC card and cardbus applications
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Lead | ||
| Gull wing | ||
| 235 | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 12 | ||
| 17.4 mm | ||
| 20.32 x 17.4 x 2.39 mm | ||
| 2.39 mm | ||
| 20.32 mm | ||
| 10/100 Card LAN Magnetics Module Transformer | ||
| 1:1/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |