PDP SEO Portlet

PE-69011NL

Telecom Transformer 0.35Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-69011NL
Secondary Manufacturer Part#: PE-69011NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.35 Ohm
0.036(Min) mH
Surface Mount
16
9.14 mm
12.7 x 9.14 x 5.08 mm
5.08 mm
12.7 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1200  Mult:40  
USD $:
1200+
$4.615
2400+
$4.50773
4800+
$4.48485
9600+
$4.46197
19200+
$4.43909