PDP SEO Portlet

PE-68877NLT

Telecom Transformer 1:1/1:2 1500Vrms 1Ohm/1Ohm Prim. DCR 1Ohm/1.8Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68877NLT
Secondary Manufacturer Part#: PE-68877NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Dual Surface Mount, 1500 Vrms
  • Extended Temperature Range: Operating Temperature -40 °C to +85 °C
  • Dual SMT package contains transmit and receive transformers
  • Models matched to leading transceiver ICs
  • Isolation voltage: 1500 Vrms
  • UL recognized
  • Turns Ratio (Pri:Sec ±5%): 1CT:1CT & 1CT:2CT

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1250  Mult:250  
USD $: