PE-68877NL
Telecom Transformer 1:1/1:2 1500Vrms 1Ohm/1Ohm Prim. DCR 1Ohm/1.8Ohm Sec. DCR Surface Mount
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68877NL
Secondary Manufacturer Part#: PE-68877NL
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating: 245 °C
- Dual Surface Mount, 1500 Vrms
- Extended Temperature Range: Operating Temperature -40 °C to +85 °C
- Dual SMT package contains transmit and receive transformers
- Models matched to leading transceiver ICs
- Isolation voltage: 1500 Vrms
- UL recognized
- Turns Ratio (Pri:Sec ±5%): 1CT:1CT & 1CT:2CT
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |