PE-68864NL
Telecom Transformer 1:2/1:1 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR 1.2Ohm/0.7Ohm Sec. DCR Surface Mount
- RoHS 10 Compliant
- Tariff Charges
- RoHS peak reflow temperature rating: 245 °C
- Dual Surface Mount, 1500 Vrms
- Standard Temperature Range: Operating Temperature 0 °C to +70 °C
- Dual SMT package contains transmit and receive transformers
- Models matched to leading transceiver ICs
- Isolation voltage: 1500 Vrms
- UL recognized
- Turns Ratio (Pri:Sec ±5%): 1:1/1.26 & 1:1/1.26
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 245 | ||
| 1.2/1.2 mH | ||
| Surface Mount | ||
| 0 to 70 °C | ||
| 12 | ||
| 15.24 mm | ||
| 17.15 x 15.24 x 8.64 mm | ||
| 8.64 mm | ||
| 17.15 mm | ||
| T1/CEPT/ISDN-PRI Transformer | ||
| 1:2/1:1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504312000 |
| Schedule B: | 8504312000 |