PDP SEO Portlet

PE-68828NLT

Telecom Transformer 1:1/1:1 1500Vrms 1Ohm/1Ohm Prim. DCR 1Ohm/1Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68828NLT
Secondary Manufacturer Part#: PE-68828NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Dual Surface Mount, 1500 Vrms, Extended Temperature Range
  • Dual SMT package contains transmit and receive transformers
  • Models matched to leading transceiver ICs
  • Isolation voltage: 1500 Vrms
  • UL recognized
  • Turns Ratio (Pri:Sec ±5%): 1CT:1CT & 1CT:1CT

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
1.2/1.2 mH
Surface Mount
-40 to 85 °C
12
15.24 mm
17.15 x 15.24 x 8.64 mm
8.64 mm
17.15 mm
T1/CEPT/ISDN-PRI Transformer
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$5.22486
2000+
$4.94243
4000+
$4.81237
8000+
$4.68897
16000+
$4.65018