PDP SEO Portlet

PE-68678NL

Telecom Transformer 1:1/1:2 1500Vrms 0.7Ohm/0.7Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68678NL
Secondary Manufacturer Part#: PE-68678NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
1.2/1.2 mH
Surface Mount
0 to 70 °C
16
9.53 mm
12.83 x 9.53 x 6.22 mm
6.22 mm
12.83 mm
T1/CEPT/ISDN-PRI Transformer
1:1/1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1200  Mult:40  
USD $:
1200+
$2.754
2400+
$2.60514
4800+
$2.53658
9600+
$2.47154
19200+
$2.40975