PDP SEO Portlet

PE-68627NL

Telecom Transformer 0.25Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-68627NL
Secondary Manufacturer Part#: PE-68627NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • No. of Ports: 4
  • Primary Inductance OCL(µH MIN): 24
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz
  • RoHS peak reflow solder temperature rating 245 °C

Technical Attributes

Find Similar Parts

Description Value
0.25 Ohm
0.024(Min) mH
Surface Mount
8
8.76 mm
9.02 x 8.76 x 5.26 mm
5.26 mm
9.02 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:1210  Mult:55  
USD $:
1210+
$2.77886
2420+
$2.62865
4840+
$2.55947
9680+
$2.49385
19360+
$2.4315