PDP SEO Portlet

PE-68624NL

Telecom Transformer 0.4Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom
Avnet Manufacturer Part #: PE-68624NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz
  • RoHS peak reflow solder temperature rating 245°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 7 Weeks ,5 days
Price for: Each
Quantity:
Min:1020  Mult:85  
Need More?
USD $:
$ 2.31643
1020+
$2.31643
2040+
$2.19122
4080+
$2.13355
8160+
$2.07885
16320+
$2.02688
SubTotal:
$2,362.76