PDP SEO Portlet

PE-68422NL

Power Transformer 1:0.35:0.8:0.8 0.14Ohm Prim. DCR 0.25/0.25/0.25Ohm Sec.DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-68422NL
Secondary Manufacturer Part#: PE-68422NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin|Tin-Silver|Tin-Copper
245
Surface Mount
100 kHz
-40 to 130 °C
10
85 mH
24.64 x 27.18 x 17.78 mm
1:0.35:0.8:0.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:140  Mult:35  
USD $:
140+
$10.62514
280+
$10.3031
560+
$10.2508
1120+
$10.1985
2240+
$10.1462