PDP SEO Portlet

PE-68421NL

Power Switch Mode Transformer 1:0.35:0.8:0.8 Turns Ration, Flyback Primary Inductance 85uH

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-68421NL
Secondary Manufacturer Part#: PE-68421NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin|Tin-Silver|Tin-Copper
245
Surface Mount
100 kHz
-40 to 130 °C
10
85 mH
24.64 x 27.18 x 17.78 mm
1:0.8:0.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:175  Mult:35  
USD $:
175+
$9.66
350+
$9.13784
700+
$8.89737
1400+
$8.66923
2800+
$8.4525