PDP SEO Portlet

PE-68383NLT

Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-68383NLT
Secondary Manufacturer Part#: PE-68383NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.1mm Max
  • Footprint: 14.6mm x 12.6mm Max
  • Current Rating: up to 15A
  • Frequency Range: 50kHz to 500kHz

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
0.001 Ohm
Surface Mount
50, 500 kHz
-40 to 130 °C
15000 mA
14.61 x 12.57 x 7.11 mm
Current Sense Transformer
1:1:200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1200  Mult:300  
USD $:
1200+
$1.59
2400+
$1.50405
4800+
$1.4651
9600+
$1.45762
19200+
$1.45015