PDP SEO Portlet

PE-68383NL

Current Transformer 1:1:200 500Vrms 0.001Ohm Prim. DCR 3.9Ohm Sec. DCR 15000mA Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Instrument - Current
Avnet Manufacturer Part #: PE-68383NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.1mm Max
  • Footprint: 14.6mm x 12.6mm Max
  • Current Rating: up to 15A
  • Frequency Range: 50kHz to 500kHz

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:840  Mult:40  
Need More?
USD $:
$ 1.70129
840+
$1.70129
1680+
$1.66465
3360+
$1.6562
6720+
$1.64775
13440+
$1.6393
SubTotal:
$1,429.08