PDP SEO Portlet

PE-68280NL

Current Sense Transformer 1:1:100 500Vrms 1.15Prim. 930Sec. 15A Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-68280NL
Secondary Manufacturer Part#: PE-68280NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Height: 7.1mm Max
  • Footprint: 14.6mm x 12.6mm Max
  • Current Rating: up to 15A
  • Frequency Range: 50kHz to 500kHz

Technical Attributes

Find Similar Parts

Description Value
500 Vrms
245
1.15 mOhm
930 mOhm
Surface Mount
50 to 500, 500 kHz
-40 to 130 to 130 °C
6SMD
6
15 A
14.61 x 12.57 x 7.11 mm
14.8 mH
PE-68XXXNL
SMD
Current Sense Transformer
1:1:100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.71
80+
$1.61757
160+
$1.575
320+
$1.53462
640+
$1.49625