PDP SEO Portlet

PE-67540NL

Telecom Transformer 0.6Ohm Prim. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-67540NL
Secondary Manufacturer Part#: PE-67540NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • No. of Ports: 4
  • Primary Inductance OCL(µH MIN): 100
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz
  • RoHS peak reflow solder temperature rating 245 °C

Technical Attributes

Find Similar Parts

Description Value
Gull wing
0.6 Ohm
0.1(Min) mH
Surface Mount
8
15.3 mm
12.1 x 15.3 x 8.64 mm
8.64 mm
12.1 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1600  Mult:40  
USD $:
1600+
$2.19129
3200+
$2.07284
6400+
$2.01829
12800+
$1.96654
25600+
$1.94