PDP SEO Portlet

PE-67531NL

Telecom Transformer 0.6Ohm Prim. DCR Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-67531NL
Secondary Manufacturer Part#: PE-67531NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Reduces radiated EMI emissions
  • Filters common mode noise for EMI reduction
  • Common mode attenuation from 100 kHz to 1 GHz

Technical Attributes

Find Similar Parts

Description Value
Pin
0.6 Ohm
0.14(Min) mH
Through Hole
DIP
4
5.08 mm
10.16 x 5.08 x 8.89 mm
8.89 mm
10.16 mm
LAN and Telecom Transformer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:800  Mult:50  
USD $:
800+
$2.68657
1600+
$2.54135
3200+
$2.47447
6400+
$2.41103
12800+
$2.35075