PDP SEO Portlet

PE-67300NL

Current Sense Transformer 300:1 4250Vrms 510Prim. 11Sec. 37A Through Hole

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-67300NL
Secondary Manufacturer Part#: PE-67300NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet IEC950 insulation requirements
  • 4250VRMS primary to secondary breakdown voltage
  • Frequency range 10kHz to 200kHz
  • IPK (Amps): 37

Technical Attributes

Find Similar Parts

Description Value
4250 Vrms
PC Pin
510 Ohm
11 Ohm
Through Hole
10 to 200, 200 kHz
-40 to 130 to 130 °C
4DIP
4
37 A
19.05 x 14.35 x 19.05 mm
180 mH
DIP
Current Sense Transformer
300:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$3.22454
960+
$3.14092
1920+
$3.07899
3840+
$3.01689
7680+
$2.95583