PDP SEO Portlet

PE-67200NL

Current Sensing Transformer, 1:200, 80 mH, 38 A, 10kHz to 200kHz, 4.5 ohm

Manufacturer:Pulse Electronics
Product Category: Transformers, Current Transformers
Avnet Manufacturer Part #: PE-67200NL
Secondary Manufacturer Part#: PE-67200NL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Peak current 38 Amps
  • Meet IEC950 insulation requirements
  • 4250VRMS primary to secondary breakdown voltage
  • Frequency range 10kHz to 200kHz

Technical Attributes

Find Similar Parts

Description Value
3750 Vrms
Pin
4.5 Ohm
Through Hole
10, 200 kHz
-40 to 130 °C
19.05 x 14.35 x 19.05 mm
80000 uH
Current Sense Transformer
1:200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  181.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$3.9008
160+
$3.2143
320+
$3.185
640+
$3.16875
1280+
$3.04774