PDP SEO Portlet

PE-65968NLT

Telecom Transformer 1:2 1500Vrms Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65968NLT
Secondary Manufacturer Part#: PE-65968NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS peak reflow temperature rating: 245 °C
  • Turns Ratio (±2%): 1:2CT
  • Return loss meets requirements of G.703
  • Fast rise time compatible with standards
  • Surface mount package
  • UL recognized

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
0.019(Min) mH
Surface Mount
0 to 70 °C
6
9.91 mm
7.62 x 9.91 x 6.35 mm
6.35 mm
7.62 mm
T3/DS3/E3/STS-1 Transformer
1:2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$3.94529
3000+
$3.73203
6000+
$3.63382
12000+
$3.54064
24000+
$3.45212