PE-65857NL
Telecom Transformer 0.22Ohm Prim. DCR Surface Mount
Click image to enlarge
Manufacturer:Pulse Electronics
Product Category:
Transformers, Telecom Transformers
Avnet Manufacturer Part #: PE-65857NL
Secondary Manufacturer Part#: PE-65857NL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gull wing | ||
| 0.22 Ohm | ||
| 0.0225(Min) mH | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 15.3 mm | ||
| 12.1 x 15.3 x 8.64 mm | ||
| 8.64 mm | ||
| 12.1 mm | ||
| LAN and Telecom Transformer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |