PDP SEO Portlet

PE-65848NLT

RF Transformer 1CS:1CS 1500Vrms 1Ohm Prim. DCR 1Ohm Sec. DCR Surface Mount

Manufacturer:Pulse Electronics
Product Category: Transformers, RF Transformers
Avnet Manufacturer Part #: PE-65848NLT
Secondary Manufacturer Part#: PE-65848NLT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
-40 to 85 °C
66 mH
12.06 x 12.06 x 8.64 mm
1CS:1CS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1000  Mult:250  
USD $:
1000+
$4.016
2000+
$3.89075
4000+
$3.871
8000+
$3.85125
16000+
$3.8315